Reference Only
20-050-19X
Obsolete
Industrial Relays 1FormA SPST 120 VAC
Datasheet
20-050-19X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Protection Relays | |
| Type | Over Frequency Monitor | |
| Relay Contact Form | SPST (1 Form A) | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1618067-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?