
200-96mm
Adhesive Tapes 200 MASKING TAPE 96 MMX55 M BULK.
Datasheet
200-96mm DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Width - in | 3.78 in | |
| Width - mm | 96 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 04801153468 70006221462 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,86 € | 94,88 € | |
| 11,23 € | 269,52 € | |
| 10,64 € | 595,84 € | |
| 10,05 € | 1.045,20 € | |
| 9,46 € | 2.421,76 € | |
| 8,86 € | 4.465,44 € | |
| 8,27 € | 8.270,00 € |
Need more?