Reference Only
2000-120-V-RC
Power Inductors - Leaded 12uH 20% Vertical.
Datasheet
2000-120-V-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 12 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.4 A | |
| Maximum DC Resistance | 16 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 10.414 mm | |
| Diameter | 17.272 mm | |
| Core Material | Ferrite | |
| Series | 2000 | |
| Application | High Current | |
| Core Type | Toroidal - Vertical Mount | |
| Lead Spacing | 0.31 in | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 154 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,06 € | 163,24 € | |
| 1,03 € | 257,50 € | |
| 0,97 € | 448,14 € | |
| 0,90 € | 970,20 € | |
| 0,88 € | 2.303,84 € | |
| 0,85 € | 4.319,70 € |
Need more?