Reference Only
2000-150-V-RC
Power Inductors - Leaded 15uH 20% Vertical.
Datasheet
2000-150-V-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 4.7 A | |
| Maximum DC Resistance | 29 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.414 mm | |
| Diameter | 17.272 mm | |
| Core Material | Ferrite | |
| Series | 2000 | |
| Packaging | Tray | |
| Application | High Current | |
| Core Type | Toroidal - Vertical Mount | |
| Lead Spacing | 0.29 in | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 385,20 € | |
| 1,03 € | 1.112,40 € | |
| 1,00 € | 2.520,00 € |
Need more?