Reference Only

2000-8R2-H-RC

Power Inductors - Leaded 8.2uH 15% Horizontal

Manufacturer:

Mfr Part:
2000-8R2-H-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingUnshielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current7 A
Maximum DC Resistance14 mOhms
TerminationStandard
Mounting StylePCB Mount
Width10.414 mm
Diameter17.272 mm
Series2000
ApplicationHigh Current
Core TypeToroidal - Horizontal Mount
Lead Spacing0.56 in
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?