
2000-Duct-Tape-Display
Adhesive Tapes ELECT BUNDLING TAPE 50MM X 46M ROLL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Length - in | 50 yd | |
| Length - mm | 45.72 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000031684 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,39 € | 148,68 € | |
| 10,94 € | 262,56 € | |
| 10,39 € | 623,40 € | |
| 9,78 € | 1.056,24 € | |
| 9,21 € | 2.320,92 € | |
| 8,99 € | 4.530,96 € | |
| 8,72 € | 8.789,76 € |
Need more?