
2001441450305TF
RF Cable Assemblies 2.4mm MLE/FML VNA TEST CBL 12IN 50 GHz.
Datasheet
2001441450305TF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 304.8 mm (12 in) | |
| Maximum Frequency | 50 GHz | |
| Product Type | RF Cable Assemblies | |
| Series | TestPro 2 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.557,85 € | 1.557,85 € |
Need more?