Reference Only
2001481480610ZT
RF Test Cables TestPro Cable.
Datasheet
2001481480610ZT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Test Cables | |
| Connector A Series | 1.85 mm | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | 1.85 mm | |
| Connector B Gender | Plug (Male) | |
| Maximum Frequency | 67 GHz | |
| Impedance | 50 Ohms | |
| Cable Length | 2 ft | |
| Connector A Body Style | Straight | |
| Connector B Body Style | Straight | |
| Jacket Color | Blue | |
| Product Type | RF Test Cables | |
| Series | TestPro 2 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.466,55 € | 1.466,55 € |
Need more?