Reference Only
2001800000
DC/DC Converters - DIN Rail Mount .
Datasheet
2001800000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Output Power | 120 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Length | 32 mm (1.26 in) | |
| Width | 120 mm (4.724 in) | |
| Height | 130 mm (5.118 in) | |
| Input Voltage | 18 VDC to 30 VDC | |
| Mounting Style | DIN Rail | |
| Product Type | Switching Power Supplies | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 216,87 € | 216,87 € | |
| 215,80 € | 1.079,00 € | |
| 190,61 € | 1.906,10 € |
Need more?