Reference Only
20020517-M041B01LF
Pluggable Terminal Blocks 7.62MM PLUGGABLE PLUG 04P.
Datasheet
20020517-M041B01LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Color | Green | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ET0401520000G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 61,76 € | |
| 1,86 € | 93,00 € | |
| 1,68 € | 161,28 € | |
| 1,60 € | 409,60 € | |
| 1,55 € | 793,60 € | |
| 1,45 € | 1.484,80 € | |
| 1,44 € | 7.234,56 € |
Need more?