Reference Only
2005-1551-003
RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD.
Datasheet
2005-1551-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMB | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Clamp | |
| Orientation | Right Angle | |
| Cable Type | RG-174, 179, 316 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Coupling Mechanism | Slide On | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMB | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,00 € | 675,00 € | |
| 26,23 € | 1.311,50 € | |
| 25,59 € | 2.559,00 € | |
| 24,61 € | 6.152,50 € |
Need more?