Reference Only
200502-0121
Automotive Connectors stAK50h RA Hybrid Hdr 12Ckts Key1 Blk.
Datasheet
200502-0121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 200502 | |
| Packaging | Tube | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 12 A, 30 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 2005020121 02005020121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 880 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,83 € | 2.490,40 € | |
| 2,76 € | 7.286,40 € |
Need more?