Reference Only
200502-0323
Automotive Connectors .
Datasheet
200502-0323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 2 mm, 4 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Gray | |
| Series | 200502 | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A, 12 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Type | Hybrid | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 2005020323 02005020323 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 880 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,36 € | 2.076,80 € | |
| 2,35 € | 6.204,00 € |
Need more?