Reference Only
200514-2
Rack & Panel Connectors SHIELD ASSM.
Datasheet
200514-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Screw | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?