Reference Only
2005164-1
Automotive Connectors .
Datasheet
2005164-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Screw Mount | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Contact Type | Terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Ring Terminal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12.500 / Multiples: 12.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,198 € | 2.475,00 € |
Need more?