Reference Only
2007698
Acceleration Sensor Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Accelerometer Sensor | |
| Tool Is For Evaluation Of | SA-13.S1.C-8 | |
| Operating Supply Voltage | 5 V | |
| Acceleration | 8 g | |
| Interface Type | SPI | |
| Product Type | Acceleration Sensor Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 53001605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?