Reference Only
200E2CL8.25
Industrial & Electrical Fuses 200A 8250VAC 80kA@8.25kV INT
Datasheet
200E2CL8.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | E-Rated | |
| Product | Medium Voltage Fuses | |
| Current Rating | 200 A | |
| Voltage Rating AC | 8.25 kVAC | |
| Interrupt Rating | 80 kA | |
| Termination Style | Clip Lock Bolt Down | |
| Fuse Size / Group | 200E | |
| Indicator Style | Mechanical Indicator | |
| Packaging | Bulk | |
| Product Type | E-Rated Medium Voltage Fuse | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | E-Rated Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?