Reference Only

200MT40KPBF

Bridge Rectifiers 400 Volt 200 Amp

Manufacturer:

Mfr Part:
200MT40KPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseINT-A-PAK
Peak Reverse Voltage400 V
Vf - Forward Voltage1.4 V
Max Surge Current1.88 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length94 mm
Width35 mm
Height30 mm
PackagingBulk
Ir - Reverse Current6 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesVS-200MT40KPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?