Reference Only
201-100-DPDT-60MS
Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY
Datasheet
201-100-DPDT-60MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | DPDT (2 Form C) | |
| Switching Voltage | 95 VAC to 120 VAC | |
| Series | 201 Pump Controls | |
| Length | 104.78 mm | |
| Width | 60.33 mm | |
| Height | 44.45 mm | |
| Packaging | Bulk | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?