Reference Only
201-100-SLD
Plug-in Relays 110/120VAC 50/60Hz 2W LIQUID LVL SENSOR.
Datasheet
201-100-SLD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Product | Protection Relays | |
| Type | Seal-Leak Detector | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 110 VAC, 120 VAC | |
| Series | 202 Pump Controls | |
| Height | 44.45 mm | |
| Length | 104.78 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 60.325 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,93 € | 141,93 € | |
| 126,39 € | 1.263,90 € | |
| 120,42 € | 3.010,50 € | |
| 116,50 € | 5.825,00 € |
Need more?