Reference Only
201-200-SP-DPDT
Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY.
Datasheet
201-200-SP-DPDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Switching Voltage | 190 VAC to 240 VAC | |
| Series | 201-XXX-SP-DPDT | |
| Length | 104.775 mm | |
| Width | 60.325 mm | |
| Height | 44.45 mm | |
| Packaging | Bulk | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 207,36 € | 207,36 € | |
| 184,63 € | 1.846,30 € | |
| 176,26 € | 4.406,50 € | |
| 170,19 € | 8.509,50 € |
Need more?