
20101255212
Fiber Optic Connectors FO 125GI SC Stecker f. cable- 2mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,41 € | 37,41 € | |
| 34,15 € | 341,50 € | |
| 33,24 € | 831,00 € | |
| 30,34 € | 1.517,00 € | |
| 28,02 € | 2.802,00 € | |
| 25,79 € | 6.447,50 € |
Need more?