Reference Only
201606-0670
Fixed Terminal Blocks High Current Universal Clamp Tapping Terminal Block, 35mm DIN-rail or Screw Mount, 230.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Term.s.
Datasheet
201606-0670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 17.5 mm | |
| Connection Method | Screw | |
| Current Rating | 230 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4/0 AWG | |
| Mounting Style | DIN Rail (35) | |
| Color | Gray | |
| Series | 201606 | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 49 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 85.6 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 2016060670 02016060670 MX-KE67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,47 € | 1.108,20 € | |
| 16,90 € | 2.028,00 € | |
| 15,96 € | 4.788,00 € | |
| 15,50 € | 8.370,00 € |
Need more?