Reference Only
201606-0680
Fixed Terminal Blocks High Current Universal Clamp Tapping Terminal Block, 35mm DIN-rail or Screw Mount, 285.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Term.s.
Datasheet
201606-0680 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 22 mm | |
| Connection Method | Screw | |
| Current Rating | 285 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 2 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| Mounting Style | DIN Rail (35) | |
| Color | Gray | |
| Series | 201606 | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 58.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 95 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 2016060680 02016060680 MX-KE68 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative