Reference Only
201606-6953
Terminal Block Tools & Accessories END HOLDER DIN 15 AND 35MM RAIL.
Datasheet
201606-6953 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Type | End Holder | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 201606 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | MX-KRL8 2016066953 02016066953 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,636 € | 636,00 € | |
| 0,591 € | 1.182,00 € |
Need more?