Reference Only
201770-1000
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding HOZOX HF2 High-Frequency Noise Suppression Sheet, up to 40GHz, Single Layer, 330mm Width, 330mm Lg., 0.25mm Thick.
Datasheet
201770-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive | |
| Length | 330 mm | |
| Width | 330 mm | |
| Thickness | 0.25 mm | |
| Series | 201770 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | HOZOX | |
| Part # Aliases | 2017701000 02017701000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| TARIC | 8545909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?