Reference Only
2019E0309-0
Multi-Conductor Cables 120 OHM .8mm Cable PRICE PER FT.
Datasheet
2019E0309-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | RF Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 1 Pair Twisted | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 19 AWG | |
| Outside Diameter | 5.791 mm (0.228 in) | |
| Jacket Material | Thermorad | |
| Conductor Material | Copper | |
| Stranding | 19 x 0.23 | |
| Product Type | Multi-Conductor Cables | |
| Series | Ohm | |
| Subcategory | Cable | |
| Part # Aliases | 170943-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,63 € | 23.150,00 € |
Need more?