Reference Only
201A-AU-OT
Plug-in Relays 95-120VAC 50/60Hz 1PH V MON RELAY.
Datasheet
201A-AU-OT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | DIN Rail | |
| Switching Voltage | 190 VAC to 480 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Series | 201A-AU | |
| Height | 44.45 mm | |
| Length | 104.775 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Starco | |
| Width | 60.325 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,98 € | 172,98 € | |
| 154,02 € | 1.540,20 € | |
| 147,06 € | 3.676,50 € | |
| 142,00 € | 7.100,00 € |
Need more?