Reference Only
202-200-SP
Industrial Relays 95-120VAC 1PH V MON RELAY MAN.
Datasheet
202-200-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Switching Voltage | 190 VAC to 240 VAC | |
| Series | 202-200-SP | |
| Length | 35.56 mm | |
| Width | 63.5 mm | |
| Height | 63.5 mm | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,19 € | 127,19 € | |
| 113,26 € | 1.132,60 € | |
| 107,91 € | 2.697,75 € | |
| 104,40 € | 5.220,00 € |
Need more?