
20240250003
Specialized Cables CBL 1*POF+ ST/ST 150MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 020-24-025-0003 020 24 025 0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,94 € | 103,76 € | |
| 22,04 € | 220,40 € | |
| 20,66 € | 516,50 € | |
| 19,97 € | 998,50 € | |
| 19,30 € | 1.930,00 € | |
| 18,24 € | 4.560,00 € | |
| 17,13 € | 8.565,00 € |
Need more?