Reference Only
203-2737-55-1102
IC & Component Sockets POWER IN-LINE SOCKET 3contact, 1 piece.
Datasheet
203-2737-55-1102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Product | Transistor Sockets | |
| Number of Positions | 3 Position | |
| Number of Rows | 2 Row | |
| Type | Discrete Power In-Line | |
| Pitch | 5.94 mm | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Row Spacing | 8.23 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05113869532 JE150900940 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,38 € | 727,60 € | |
| 35,09 € | 1.754,50 € | |
| 33,41 € | 3.341,00 € | |
| 31,78 € | 6.356,00 € |
Need more?