Reference Only
20311000101
Obsolete
Current Sensors - Industrial HCS 1000A CURRENT SENSOR
Datasheet
20311000101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1 kA | |
| Sensor Type | Closed Loop | |
| Output Type | 200 mA | |
| Frequency Range | 0 Hz to 100 kHz | |
| Accuracy | 0.4 % | |
| Supply Voltage - Min | 15 V | |
| Supply Voltage - Max | 24 V | |
| Response Time | 1 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Core Size | 38.5 mm | |
| Height | 95 mm | |
| Length | 110 mm | |
| Operating Supply Voltage | 15 V to 24 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | HCS | |
| Subcategory | Sensors | |
| Width | 34 mm | |
| Part # Aliases | 020-31-100-0101 020 31 100 0101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?