Reference Only
20311000201
Current Sensors - Industrial Current Sensor 1000A Ind. W/Cbl.
Datasheet
20311000201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1 kA | |
| Sensor Type | Closed Loop | |
| Output Type | 200 mA | |
| Frequency Range | 0 Hz to 100 kHz | |
| Accuracy | 0.4 % | |
| Supply Voltage - Min | 15 V | |
| Supply Voltage - Max | 24 V | |
| Response Time | 1 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Core Size | 38.5 mm | |
| Height | 95 mm | |
| Length | 110 mm | |
| Operating Supply Voltage | 15 V to 24 V | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Width | 34 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 182,51 € | 182,51 € | |
| 153,98 € | 769,90 € | |
| 144,02 € | 1.440,20 € | |
| 141,27 € | 3.531,75 € |
Need more?