Reference Only
20314000101
Obsolete
Current Transformers - Industrial
Datasheet
20314000101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 4 kA | |
| Secondary Current Rating | 5 A | |
| Turns Ratio | 4000:5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?