Reference Only
203143-1351
I/O Connectors QSFP-DD 1x1 SF OT 0RL NET FIN HS.
Datasheet
203143-1351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 203143 | |
| Packaging | Tray | |
| Housing Material | Stainless Steel | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | QSFP-DD | |
| Type | QSFP-DD | |
| Part # Aliases | 2031431351 02031431351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.152 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,72 € | 16.957,44 € |
Need more?