
2032000910
Automotive Connectors GPCM WDC - LARGE VOLUME END LATCH.
Datasheet
2032000910 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | END Latch | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 203200 | |
| Height | 57 mm | |
| Housing Material | Polymide(PA), Glass Filled | |
| Length | 65.82 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | END Latch | |
| Width | 37.19 mm | |
| Part # Aliases | 203200-0910 02032000910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.040 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,549 € | 2.766,96 € |
Need more?