
2032000919
Automotive Connectors GPEC4 WIRE DRESS COVER 25MM CONDUIT.
Datasheet
2032000919 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Conduit | |
| Sealed / Unsealed | Unsealed | |
| Series | 203200 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Conduit | |
| Part # Aliases | 203200-0919 02032000919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.400 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,482 € | 1.156,80 € | |
| 0,452 € | 1.157,12 € | |
| 0,443 € | 2.268,16 € |
Need more?