Reference Only
20320800101
Current Sensors - Industrial ECO current sensor HCSE 800.
Datasheet
20320800101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 800 A | |
| Sensor Type | Closed Loop | |
| Frequency Range | 0 Hz to 100 kHz | |
| Accuracy | 1 % | |
| Response Time | 3 us | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Core Size | 32 mm | |
| Height | 70 mm | |
| Length | 90 mm | |
| Operating Supply Voltage | 15 V | |
| Output Voltage | 4 V | |
| Product Type | Industrial Current Sensors | |
| Series | HCS | |
| Subcategory | Sensors | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,77 € | 79,77 € | |
| 76,93 € | 769,30 € | |
| 73,41 € | 1.835,25 € | |
| 72,50 € | 3.625,00 € | |
| 71,63 € | 7.163,00 € |
Need more?