Reference Only
2032237-2
Obsolete
Ethernet Cables / Networking Cables C/A SFP+ TO SFP+ 24 AWG 1M
Datasheet
2032237-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | SFP+ | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | SFP+ | |
| Connector End B Pin Count | 20 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 24 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?