Reference Only
20327000101
Obsolete
Current Transformers - Industrial
Datasheet
20327000101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 7 kA | |
| Secondary Current Rating | 5 A | |
| Turns Ratio | 7000:5 | |
| Height | 175 mm | |
| Length | 350 mm | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?