Reference Only

2032757-2

Obsolete
Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 1M

Manufacturer:

Mfr Part:
2032757-2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeSFP Copper Cable
Connector End ASFP+
Connector End A Pin Count20 Position
Connector End BSFP+
Connector End B Pin Count20 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG30 AWG
Description/FunctionPluggable (SFP) Cable Assembly
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?