Reference Only
203387-9001
Computer Cables Open19 Foundation Impel 92 Ohm 4-by-24-to-(12) 4-by-2 Male Breakout Cable Assy., Twinax Cable, 30 AWG, 682.6mm Lg., 96 Differential Pair Breakout to (12) 8 Differential Pair
Datasheet
203387-9001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Twin Axial | |
| Connector End A | Plug | |
| Connector End A Pin Count | 96 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 96 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 682.6 m | |
| Jacket Color | Black | |
| Voltage Rating | 150 VAC, 150 VDC | |
| Current Rating | 750 mA | |
| Product Type | Computer Cables | |
| Series | 203387 | |
| Subcategory | Cable Assemblies | |
| Tradename | Impel | |
| Part # Aliases | 2033879001 02033879001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?