Reference Only
203387-9199
Computer Cables ZQSFP X 4X2 IMPEL CABLE ASSY, 840 mm
Datasheet
203387-9199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Twin Axial | |
| Connector End A | ZQSFP+ | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 840 mm | |
| Jacket Color | Black | |
| Product Type | Computer Cables | |
| Series | 203387 | |
| Subcategory | Cable Assemblies | |
| Tradename | Impel | |
| Part # Aliases | 2033879199 02033879199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?