Reference Only
204287-0200
Obsolete
Antennas ISM 433MHz Flex Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
204287-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Maximum Frequency | 433 MHz | |
| Protocol - WiFi - 802.11 | LoRa | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | PCB Trace | |
| Style | I-Pad Flex | |
| Gain | 0.5 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Application | ISM | |
| Length | 90 mm | |
| Width | 40 mm | |
| Cable Type | 200 mm | |
| Series | 204287 | |
| Cable Length | 200 m | |
| Subcategory | Antennas | |
| Part # Aliases | 2042870200 02042870200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?