Reference Only
204287-0250
Obsolete
Antennas ISM 433MHz Flex Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
204287-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Antenna Kits | |
| Type | Flexible Antenna | |
| Maximum Frequency | 433 MHz | |
| Protocol - Sub GHz | ISM | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Cable | |
| Application | ISM | |
| Length | 90 mm | |
| Width | 40 mm | |
| Series | 204287 | |
| Cable Length | 250 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?