Reference Only
204781
Obsolete
High Speed / Modular Connectors 60/30P R/A PRESS MALE DAUG 2.5/1.5MM
Datasheet
204781 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 60 Position | |
| Number of Rows | 6 Row | |
| Pitch | 2.5 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | ERmet ZD | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ZD High Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?