Reference Only
205058-1003
Obsolete
PCI Express / PCI Connectors Nano-Pit. I/O Straight-to-Nano-Pit. I/O Straight Cable Assy., 8x, 76 Pos., 34 AWG, Improved Latch Design, 0.20m Lg.
Datasheet
205058-1003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Connectors | |
| Number of Positions | 80 Position | |
| Mounting Angle | Straight | |
| Series | 205058 | |
| Current Rating | 500 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tail Length | 200 mm | |
| Tradename | Nano-Pitch | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0250581003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?