Reference Only
2051900000
Terminal Block Tools & Accessories .
Datasheet
2051900000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| For Use With | A Series | |
| Color | Beige | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,745 € | 14,90 € | |
| 0,723 € | 43,38 € | |
| 0,698 € | 69,80 € | |
| 0,642 € | 166,92 € | |
| 0,623 € | 311,50 € | |
| 0,55 € | 550,00 € | |
| 0,544 € | 2.720,00 € |
Need more?