Reference Only

2053638-1

Ethernet Cables / Networking Cables QSFP+ PassiveQDR/10G 1M 30AWG CABLE ASSY

Manufacturer:

Mfr Part:
2053638-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Type10Gb Ethernet and Fiber
Connector End AQSFP
Connector End A Pin Count38 Position
Connector End BQSFP
Connector End B Pin Count38 Position
Cable Length1 m (3.281 ft)
Wire Gauge - AWG30 AWG
Description/FunctionDDR/QDR Passive - Unequalized
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?