Reference Only
2057737-3
High Speed / Modular Connectors IMP100 S H V2P16C LT-GUIDE OPEN-WALL.
Datasheet
2057737-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 96 Position | |
| Number of Rows | 6 Row | |
| Pitch | 1.9 mm | |
| Contact Plating | Gold | |
| Series | IMPACT Backplane | |
| Current Rating | 750 mA | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 120 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,31 € | 7.351,50 € |
Need more?